Cart

PIC16F870-I/SS

MICROCHIP PIC16F870-I/SS

image shown is a representation only

MICROCHIP

PIC16F 7K SSOP28 85°C
Supplier: Microchip Technology
Matchcode: PIC16F870-I/SS
Rutronik No.: ICMCU12274
Unit Pack: 47
MOQ: 47
package: SSOP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.80 $
178.60 $

Prices

47 3.80 $
141 3.69 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
RAM Size
128 Byte
Digital I/O
22 pins
Package
SSOP28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
4
SPI No.
0
I²C No.
0
max No. PWM
1
max No.ADC
5 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.0 V
DisplayResolut.
0
EEPROM Size
64 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?