Cart

PIC16F819-I/SO

MICROCHIP PIC16F819-I/SO

image shown is a representation only

MICROCHIP

PIC16F 3,5K SOIC18 85°C
Supplier: Microchip Technology
Matchcode: PIC16F819-I/SO
Rutronik No.: ICMCU11867
Unit Pack: 42
MOQ: 42
package: SOIC18
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
2.30 $
96.60 $

Prices

42 2.30 $
126 2.23 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
RAM Size
256 Byte
Digital I/O
16 pins
Package
SOIC18
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
1
max No.ADC
5 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?