Cart

PIC16F74-E/PT

MICROCHIP PIC16F74-E/PT

image shown is a representation only

MICROCHIP

PIC16F 7K TQFP44 125°C
Supplier: Microchip Technology
Matchcode: PIC16F74-E/PT
Rutronik No.: ICMCU13274
Unit Pack: 1
MOQ: 1
package: TQFP44
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
5.41 $
5.41 $

Prices

1 5.41 $
100 5.26 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
RAM Size
192 Byte
Digital I/O
33 pins
Package
TQFP44
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
Frequency (max)
20 MHz
max No.Timer
3
max No. PWM
2
max No.ADC
8 channels
max ADC Resol.
8 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?