Cart

PIC16F630-I/SL

MICROCHIP PIC16F630-I/SL

image shown is a representation only

MICROCHIP

PIC16F 1,75K SOIC14 85°C
Supplier: Microchip Technology
Matchcode: PIC16F630-I/SL
Rutronik No.: ICMCU11855
Unit Pack: 57
MOQ: 57
package: SOIC14
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.44 $
82.08 $

Prices

57 1.44 $
114 1.41 $

Parameter

Bus width
8 bit
ROM Size
1.75 KByte
RAM Size
64 Byte
Digital I/O
12 pins
Package
SOIC14
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
3
EEPROM Size
128 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?