Cart

PIC16F616T-I/ST

MICROCHIP PIC16F616T-I/ST

image shown is a representation only

MICROCHIP

PIC16F 3,5K TSSOP14 85°C
Supplier: Microchip Technology
Matchcode: PIC16F616T-I/ST
Rutronik No.: ICMCU15919
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.10 $
2,750.00 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
RAM Size
64 Byte
Digital I/O
12 pins
Package
TSSOP14
T(A)max
85 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
3
EEPROM Size
128 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?