Cart

PIC16F616-E/SL

MICROCHIP PIC16F616-E/SL

image shown is a representation only

MICROCHIP

PIC16F 3,5K SOIC14 125°C
Supplier: Microchip Technology
Matchcode: PIC16F616-E/SL
Rutronik No.: ICMCU15748
Unit Pack: 1
MOQ: 1
package: SOIC14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.26 $
1.26 $

Prices

1 1.26 $
100 1.16 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
RAM Size
128 Byte
Digital I/O
12 pins
Package
SOIC14
T(A)max
125 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
4
SPI No.
0
I²C No.
0
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
2.8 V
U(cc) max
5.0 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?