Cart

PIC16F610-I/SL

MICROCHIP PIC16F610-I/SL

image shown is a representation only

MICROCHIP

PIC16F 1,75K SOIC14 85°C
Supplier: Microchip Technology
Matchcode: PIC16F610-I/SL
Rutronik No.: ICMCU16500
Unit Pack: 57
MOQ: 57
package: SOIC14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
0.9466 $
53.96 $

Prices

57 0.9466 $
114 0.874 $

Parameter

Bus width
8 bit
ROM Size
1.75 KByte
RAM Size
72 Byte
Digital I/O
12 pins
Package
SOIC14
T(A)max
85 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
4
SPI No.
0
I²C No.
0
max No. PWM
0
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
5.5 V
U(cc) max
2.0 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?