Cart

PIC16F57-I/SS

MICROCHIP PIC16F57-I/SS

image shown is a representation only

MICROCHIP

PIC16F 3K SSOP28 85°C
Supplier: Microchip Technology
Matchcode: PIC16F57-I/SS
Rutronik No.: ICMCU15986
Unit Pack: 1
MOQ: 1
package: SSOP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.70 $
0.70 $

Prices

1 0.70 $
100 0.68 $

Parameter

Bus width
8 bit
ROM Size
3 KByte
RAM Size
72 Byte
Digital I/O
20 pins
Package
SSOP28
T(A)max
85 °C
ROM-Type
OTP
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
2
SPI No.
0
I²C No.
0
max No.ADC
0 channels
DisplayResolut.
no
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?