Cart

PIC16F57-I/SO

MICROCHIP PIC16F57-I/SO

image shown is a representation only

MICROCHIP

PIC16F 3K SOIC28 85°C
Supplier: Microchip Technology
Matchcode: PIC16F57-I/SO
Rutronik No.: ICMCU12767
Unit Pack: 27
MOQ: 27
package: SOIC28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.72 $
19.44 $

Prices

27 0.72 $
108 0.70 $

Parameter

Bus width
8 bit
ROM Size
3 KByte
RAM Size
72 Byte
Digital I/O
20 pins
Package
SOIC28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
2
SPI No.
0
I²C No.
0
max No.ADC
0 channels
DisplayResolut.
no
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?