Cart

PIC16F54-I/SS

MICROCHIP PIC16F54-I/SS

image shown is a representation only

MICROCHIP

PIC16F 0,75K SSOP20 85°C
Supplier: Microchip Technology
Matchcode: PIC16F54-I/SS
Rutronik No.: ICMCU16539
Unit Pack: 67
MOQ: 67
package: SSOP20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.607 $
40.67 $

Prices

67 0.607 $
134 0.5902 $

Parameter

Bus width
8 bit
ROM Size
0.75 KByte
Package
SSOP20
T(A)max
85 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?