Cart

PIC16F527T-I/ML

MICROCHIP PIC16F527T-I/ML

image shown is a representation only

MICROCHIP

PIC16F 1,5K QFN20 85°C
Supplier: Microchip Technology
Matchcode: PIC16F527T-I/ML
Rutronik No.: ICMCU21664
Unit Pack: 3300
MOQ: 3300
package: QFN20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.76 $
2,508.00 $

Parameter

Bus width
8 bit
ROM Size
1.5 KByte
RAM Size
68 Byte
Digital I/O
17 pins
Package
QFN20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
8 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
1
SPI No.
0
I²C No.
0
max No. PWM
0
max No.ADC
8 channels
max ADC Resol.
8 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
64 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?