Cart

PIC16F505-I/P

MICROCHIP PIC16F505-I/P

image shown is a representation only

MICROCHIP

PIC16F 1,5K PDIP14 85°C
Supplier: Microchip Technology
Matchcode: PIC16F505-I/P
Rutronik No.: ICMCU11665
Unit Pack: 1
MOQ: 1
package: PDIP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.8137 $
0.81 $

Prices

1 0.8137 $
100 0.735 $

Parameter

Bus width
8 bit
ROM Size
1.5 KByte
RAM Size
72 Byte
Digital I/O
12 pins
Package
PDIP14
T(A)max
85 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
8 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
1
SPI No.
0
I²C No.
0
max No. PWM
0
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?