Cart

PIC16F1934-E/PT

MICROCHIP PIC16F1934-E/PT

image shown is a representation only

MICROCHIP

PIC16F 7K TQFP44 125°C
Supplier: Microchip Technology
Matchcode: PIC16F1934-E/PT
Rutronik No.: ICMCU21965
Unit Pack: 160
MOQ: 320
package: TQFP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.02 $
646.40 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
RAM Size
256 Byte
Digital I/O
36 pins
Package
TQFP44
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
3
max No.ADC
14 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
96
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?