Cart

PIC16F1829-I/ML

MICROCHIP PIC16F1829-I/ML

image shown is a representation only

MICROCHIP

PIC16F 14K QFN20 85°C
Supplier: Microchip Technology
Matchcode: PIC16F1829-I/ML
Rutronik No.: ICMCU20033
Unit Pack: 91
MOQ: 91
package: QFN20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.85 $
168.35 $

Prices

91 1.85 $
182 1.71 $

Parameter

Bus width
8 bit
ROM Size
14 KByte
RAM Size
256 Byte
Digital I/O
16 pins
Package
QFN20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?