Cart

PIC16F1704-E/SL

MICROCHIP PIC16F1704-E/SL

image shown is a representation only

MICROCHIP

PIC16F 14K 14SOIC 125°C
Supplier: Microchip Technology
Matchcode: PIC16F1704-E/SL
Rutronik No.: ICMCU22810
Unit Pack: 57
MOQ: 57
package: SOIC14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.29 $
73.53 $

Prices

57 1.29 $
114 1.16 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
RAM Size
512 Byte
Digital I/O
12 pins
Package
SOIC14
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
2.3 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?