Cart

PIC16F1454-I/ST

MICROCHIP PIC16F1454-I/ST

image shown is a representation only

MICROCHIP

PIC16F 14K TSSOP14 85°C
Supplier: Microchip Technology
Matchcode: PIC16F1454-I/ST
Rutronik No.: ICMCU23309
Unit Pack: 96
MOQ: 96
package: TSSOP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.55 $
148.80 $

Prices

96 1.55 $
192 1.43 $

Parameter

Bus width
8 bit
ROM Size
0.8192 KByte
RAM Size
1024 Byte
Digital I/O
11 pins
Package
TSSOP14
T(A)max
85 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
40 MHz
max No.Timer
2
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?