Cart

PIC16C781-I/SO

MICROCHIP PIC16C781-I/SO

image shown is a representation only

MICROCHIP

PIC16C 1,75K SOIC20 70°C
Supplier: Microchip Technology
Matchcode: PIC16C781-I/SO
Rutronik No.: ICMCU16703
Unit Pack: 38
MOQ: 190
package: SOIC20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.14 $
786.60 $

Parameter

Bus width
8 bit
ROM Size
1.75 KByte
Package
SOIC20
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?