Cart

PIC16C771T-I/SS

MICROCHIP PIC16C771T-I/SS

image shown is a representation only

MICROCHIP

PIC16C 7K SSOP20 85°C
Supplier: Microchip Technology
Matchcode: PIC16C771T-I/SS
Rutronik No.: ICMCU19601
Unit Pack: 1600
MOQ: 1600
package: SSOP20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.28 $
5,248.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
8 bit
ROM Size
7 KByte
Digital I/O
9 pins
Package
SSOP20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
U(cc) min
3.0 V
U(cc) max
6.0 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?