Cart

PIC16C76-20I/SO

MICROCHIP PIC16C76-20I/SO

image shown is a representation only

MICROCHIP

PIC16C 14K SOIC28 70°C
Supplier: Microchip Technology
Matchcode: PIC16C76-20I/SO
Rutronik No.: ICMCU22765
Unit Pack: 27
MOQ: 108
package: SOIC28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
7.75 $
837.00 $

Parameter

Bus width
8 bit
ROM Size
14 KByte
RAM Size
368 Byte
Digital I/O
22 pins
Package
SOIC28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
6 channels
max ADC Resol.
8 bit
U(cc) min
2.5 V
U(cc) max
6.0 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?