Cart

PIC16C74A-04I/L

MICROCHIP PIC16C74A-04I/L

image shown is a representation only

MICROCHIP

8 bit MCU PLCC44
Supplier: Microchip Technology
Matchcode: PIC16C74A-04I/L
Rutronik No.: ICMCU12562
Unit Pack: 27
MOQ: 81
package: PLCC44
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
9.26 $
750.06 $

Prices

81 9.26 $
108 9.00 $

Parameter

Bus width
8 bit
Package
PLCC44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
U(cc) min
3.0 V
U(cc) max
6.0 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?