Cart

PIC16C711-04/SO

MICROCHIP PIC16C711-04/SO

image shown is a representation only

MICROCHIP

PIC16C 1,75K SOIC18 70°C
Supplier: Microchip Technology
Matchcode: PIC16C711-04/SO
Rutronik No.: ICMCU12559
Unit Pack: 42
MOQ: 42
package: SOIC18
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.14 $
131.88 $

Prices

42 3.14 $
126 3.06 $

Parameter

Bus width
8 bit
ROM Size
1.75 KByte
RAM Size
68 Byte
Digital I/O
13 pins
Package
SOIC18
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
OTP
max No.Timer
1
max No.ADC
4 channels
max ADC Resol.
8 bit
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?