Cart

PIC16C63A-04/SO

MICROCHIP PIC16C63A-04/SO

image shown is a representation only

MICROCHIP

PIC16C 7K SOIC28 70°C
Supplier: Microchip Technology
Matchcode: PIC16C63A-04/SO
Rutronik No.: ICMCU12228
Unit Pack: 27
MOQ: 189
package: SOIC28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.42 $
646.38 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
Package
SOIC28
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?