Cart

PIC16C62B-20/SO

MICROCHIP PIC16C62B-20/SO

image shown is a representation only

MICROCHIP

PIC16C 3,5K SOIC28 85°C
Supplier: Microchip Technology
Matchcode: PIC16C62B-20/SO
Rutronik No.: ICMCU12673
Unit Pack: 1
MOQ: 1
package: SOIC28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.74 $
3.74 $

Prices

1 3.74 $
100 3.64 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
Package
SOIC28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
U(cc) min
3.0 V
U(cc) max
6.0 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?