Cart

PIC16C622A-04/SO

MICROCHIP PIC16C622A-04/SO

image shown is a representation only

MICROCHIP

PIC16C 3,5K SOIC18 70°C
Supplier: Microchip Technology
Matchcode: PIC16C622A-04/SO
Rutronik No.: ICMCU12457
Unit Pack: 1
MOQ: 1
package: SOIC18
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.88 $
1.88 $

Prices

1 1.88 $
100 1.82 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
Package
SOIC18
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?