Cart

PIC16C621AT-04I/SO

MICROCHIP PIC16C621AT-04I/SO

image shown is a representation only

MICROCHIP

PIC16C 1,75K SOIC18 85°C
Supplier: Microchip Technology
Matchcode: PIC16C621AT-04I/SO
Rutronik No.: ICMCU12411
Unit Pack: 1100
MOQ: 1100
package: SOIC18
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.32 $
2,552.00 $

Parameter

Bus width
8 bit
ROM Size
1.75 KByte
RAM Size
96 Byte
Package
SOIC18
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Frequency (max)
4 MHz
DisplayResolut.
13
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?