Cart

PIC16C621A-20/SS

MICROCHIP PIC16C621A-20/SS

image shown is a representation only

MICROCHIP

PIC16C 1,75K SSOP20 70°C
Supplier: Microchip Technology
Matchcode: PIC16C621A-20/SS
Rutronik No.: ICMCU12433
Unit Pack: 67
MOQ: 67
package: SSOP20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.31 $
154.77 $

Prices

67 2.31 $
134 2.24 $

Parameter

Bus width
8 bit
ROM Size
1.75 KByte
Package
SSOP20
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?