Cart

PIC16C620A-04E/SS

MICROCHIP PIC16C620A-04E/SS

image shown is a representation only

MICROCHIP

PIC16C 0,875K SSOP20 125°C
Supplier: Microchip Technology
Matchcode: PIC16C620A-04E/SS
Rutronik No.: ICMCU20878
Unit Pack: 1
MOQ: 1
package: SSOP20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.83 $
1.83 $

Prices

1 1.83 $
100 1.78 $

Parameter

Bus width
8 bit
ROM Size
0.875 KByte
Package
SSOP20
T(A)max
125 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?