Cart

PIC16C56A-20/SO

MICROCHIP PIC16C56A-20/SO

image shown is a representation only

MICROCHIP

PIC16C 1,5K SOIC18 70°C
Supplier: Microchip Technology
Matchcode: PIC16C56A-20/SO
Rutronik No.: ICMCU15045
Unit Pack: 42
MOQ: 378
package: SOIC18
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.77 $
669.06 $

Parameter

Bus width
8 bit
ROM Size
1.5 KByte
RAM Size
96 Byte
Digital I/O
13 pins
Package
SOIC18
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
OTP
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
1
SPI No.
0
I²C No.
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?