Cart

PIC16C56-XT/P

MICROCHIP PIC16C56-XT/P

image shown is a representation only

MICROCHIP

PIC16C 1,5K PDIP18 70°C
Supplier: Microchip Technology
Matchcode: PIC16C56-XT/P
Rutronik No.: ICMCU12551
Unit Pack: 1
MOQ: 1
package: PDIP18
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
4.42 $
4.42 $

Prices

1 4.42 $
100 4.29 $

Parameter

Bus width
8 bit
ROM Size
1.5 KByte
Package
PDIP18
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?