Cart

PIC16C55-RCI/P

MICROCHIP PIC16C55-RCI/P

image shown is a representation only

MICROCHIP

PIC16C 0,75K PDIP28 85°C
Supplier: Microchip Technology
Matchcode: PIC16C55-RCI/P
Rutronik No.: ICMCU21658
Unit Pack: 15
MOQ: 195
package: PDIP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.16 $
811.20 $

Parameter

Bus width
8 bit
ROM Size
0.75 KByte
RAM Size
24 Byte
Digital I/O
25 pins
Package
PDIP28
T(A)max
85 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
OTP
max Timer Resol
8 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
1
SPI No.
0
I²C No.
0
max No. PWM
0
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
2.5 V
U(cc) max
6.3 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?