Cart

PIC16C54C-04/P

MICROCHIP PIC16C54C-04/P

image shown is a representation only

MICROCHIP

PIC16C 0,75K PDIP18 70°C
Supplier: Microchip Technology
Matchcode: PIC16C54C-04/P
Rutronik No.: ICMCU12718
Unit Pack: 25
MOQ: 25
package: PDIP18
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
1.78 $
44.50 $

Prices

25 1.78 $
100 1.73 $

Parameter

Bus width
8 bit
ROM Size
0.75 KByte
Package
PDIP18
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
OTP
U(cc) min
3.0 V
U(cc) max
6.0 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?