Cart

PIC16C505T-04I/SL

MICROCHIP PIC16C505T-04I/SL

image shown is a representation only

MICROCHIP

PIC16C 1,5K SOIC14 85°C
Supplier: Microchip Technology
Matchcode: PIC16C505T-04I/SL
Rutronik No.: ICMCU12460
Unit Pack: 2600
MOQ: 2600
package: SOIC14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.70 $
4,420.00 $

Parameter

Bus width
8 bit
ROM Size
1.5 KByte
Digital I/O
9 pins
Package
SOIC14
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Frequency (max)
8 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?