Cart

PIC16C505-20I/SL

MICROCHIP PIC16C505-20I/SL

image shown is a representation only

MICROCHIP

PIC16C 1,5K SOIC14 85°C
Supplier: Microchip Technology
Matchcode: PIC16C505-20I/SL
Rutronik No.: ICMCU13620
Unit Pack: 57
MOQ: 456
package: SOIC14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.60 $
729.60 $

Parameter

Bus width
8 bit
ROM Size
1.5 KByte
Package
SOIC14
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
U(cc) min
3.0 V
U(cc) max
6.0 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?