Cart

PIC12LF1840T48A-I/ST

MICROCHIP PIC12LF1840T48A-I/ST

image shown is a representation only

MICROCHIP

PIC12LF 7K TSSOP14 85°C
Supplier: Microchip Technology
Matchcode: PIC12LF1840T48A-I/ST
Rutronik No.: ICMCU20414
Unit Pack: 96
MOQ: 96
package: TSSOP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Bus width
8 bit
ROM Size
7 KByte
RAM Size
256 Byte
Digital I/O
6 pins
Package
TSSOP14
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
Flash
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
1
max No.ADC
4 channels
max ADC Resol.
10 bit
U(cc) min
3.6 V
U(cc) max
1.8 V
DisplayResolut.
0
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?