Cart

PIC12LF1552-I/SN

MICROCHIP PIC12LF1552-I/SN

image shown is a representation only

MICROCHIP

PIC12LF 3,5K SOIC8 85°C
Supplier: Microchip Technology
Matchcode: PIC12LF1552-I/SN
Rutronik No.: ICMCU21763
Unit Pack: 1
MOQ: 1
package: SOIC8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.67 $
0.67 $

Prices

1 0.67 $
100 0.62 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
RAM Size
256 Byte
Digital I/O
5 pins
Package
SOIC8
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
Flash
max Timer Resol
8 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
1
SPI No.
1
I²C No.
1
max No. PWM
0
max No.ADC
4 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?