Cart

PIC12LCE518-04/SM

MICROCHIP PIC12LCE518-04/SM

image shown is a representation only

MICROCHIP

PIC12LC 0,75K SOIJ8 70°C
Supplier: Microchip Technology
Matchcode: PIC12LCE518-04/SM
Rutronik No.: ICMCU15195
Unit Pack: 90
MOQ: 90
package: SOIJ8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.73 $
155.70 $

Prices

90 1.73 $
180 1.69 $

Parameter

Bus width
8 bit
ROM Size
0.75 KByte
RAM Size
41 Byte
Digital I/O
6 pins
Package
SOIJ8
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
OTP
max No.Timer
1
EEPROM Size
16 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?