Cart

PIC12F683-I/MD

MICROCHIP PIC12F683-I/MD

image shown is a representation only

MICROCHIP

PIC12F 3,5K DFN8 85°C
Supplier: Microchip Technology
Matchcode: PIC12F683-I/MD
Rutronik No.: ICMCU18177
Unit Pack: 1
MOQ: 1
package: DFN8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.88 $
1.88 $

Prices

1 1.88 $
100 1.82 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
RAM Size
128 Byte
Digital I/O
6 pins
Package
DFN8
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
4
SPI No.
0
I²C No.
0
max No. PWM
1
max No.ADC
4 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?