Cart

PIC12F609-I/MF

MICROCHIP PIC12F609-I/MF

image shown is a representation only

MICROCHIP

PIC12F 1,75K DFN8 125°C
Supplier: Microchip Technology
Matchcode: PIC12F609-I/MF
Rutronik No.: ICMCU18918
Unit Pack: 120
MOQ: 960
package: DFN8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.73 $
700.80 $

Parameter

Bus width
8 bit
ROM Size
1.75 KByte
RAM Size
64 Byte
Digital I/O
6 pins
Package
DFN8
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
3
SPI No.
0
I²C No.
0
max No. PWM
0
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?