Cart

PIC12F510T-E/MS

MICROCHIP PIC12F510T-E/MS

image shown is a representation only

MICROCHIP

PIC12F 14K MSOP8 125°C
Supplier: Microchip Technology
Matchcode: PIC12F510T-E/MS
Rutronik No.: ICMCU20264
Unit Pack: 2500
MOQ: 2500
package: MSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.52 $
1,300.00 $

Parameter

Bus width
8 bit
ROM Size
14 KByte
RAM Size
38 Byte
Digital I/O
5 pins
Package
MSOP8
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
8 bit
CAN No.
0
USB
0
Frequency (max)
8 MHz
max No.Timer
1
SPI No.
0
I²C No.
0
max No. PWM
0
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
0
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?