Cart

PIC12C509AT-04/SM

MICROCHIP PIC12C509AT-04/SM

image shown is a representation only

MICROCHIP

PIC12C 1,5K SOIJ8 85°C
Supplier: Microchip Technology
Matchcode: PIC12C509AT-04/SM
Rutronik No.: ICMCU17291
Unit Pack: 2100
MOQ: 2100
package: SOIJ8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.27 $
2,667.00 $

Parameter

Bus width
8 bit
ROM Size
1.5 KByte
RAM Size
41 Byte
Digital I/O
6 pins
Package
SOIJ8
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
CAN No.
0
USB
0
Frequency (max)
4 MHz
max No.Timer
1
SPI No.
0
I²C No.
0
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
2.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?