Cart

PIC12C508AT-04/SM

MICROCHIP PIC12C508AT-04/SM

image shown is a representation only

MICROCHIP

PIC12C 0,75K SOIJ8 70°C
Supplier: Microchip Technology
Matchcode: PIC12C508AT-04/SM
Rutronik No.: ICMCU12307
Unit Pack: 2100
MOQ: 2100
package: SOIJ8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.27 $
2,667.00 $

Parameter

Bus width
8 bit
ROM Size
0.75 KByte
Package
SOIJ8
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?