Cart

PIC10F206T-I/OT

MICROCHIP PIC10F206T-I/OT

image shown is a representation only

MICROCHIP

PIC10F 0,75K SOT-23 85°C
Supplier: Microchip Technology
Matchcode: PIC10F206T-I/OT
Rutronik No.: ICMCU11812
Unit Pack: 1
MOQ: 1
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.61 $
0.61 $

Prices

1 0.61 $
100 0.564 $

Parameter

Bus width
8 bit
ROM Size
0.75 KByte
RAM Size
24 Byte
Digital I/O
4 pins
Package
SOT23
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
4 MHz
max No.Timer
2
SPI No.
0
I²C No.
0
max No.ADC
0 channels
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?