Cart

MTD6501C-HC1

MICROCHIP MTD6501C-HC1

image shown is a representation only

MICROCHIP

3-Phase BLDC FAN MOT DRIVER
Supplier: Microchip Technology
Matchcode: MTD6501C-HC1
Rutronik No.: ICMOT4953
Unit Pack: 100
MOQ: 400
package: SOP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.9652 $
386.08 $

Prices

400 0.9652 $
1,000 0.9381 $

Parameter

Type
MTD6501C
I(out)
0.80 A
U(min)
2 V
U(max)
14 V
Automotive
NO
Package
SOP-8
T(min)
-10 °C
T(max)
85 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Ports
3
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?