Cart

MRF89XAT-I/MQ

MICROCHIP MRF89XAT-I/MQ

image shown is a representation only

MICROCHIP

868/915MHZ TRANSCEIVER
Supplier: Microchip Technology
Matchcode: MRF89XAT-I/MQ
Rutronik No.: ISM1321
Unit Pack: 3000
MOQ: 3000
package: 32P TQFN
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
2.38 $
7,140.00 $

Parameter

Frequency
868/915 MHz
Function
TRANSCEIV.
Datarate
200 kbps
Operat.temp.
-40 +85 °C
Package
32P TQFN
Supply voltage
2,1-3,6 V
Encryption
N Y/N
Weight
0.0337 g
P(out)
12.5 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?