Cart

MRF89XAM8A-I/RM

MICROCHIP MRF89XAM8A-I/RM

image shown is a representation only

MICROCHIP

868MHZ MODULE PCB ANTENNA SPI
Supplier: Microchip Technology
Matchcode: MRF89XAM8A-I/RM
Rutronik No.: ISM1306
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
9.79 $
9.79 $

Prices

1 9.79 $
5 9.47 $

Parameter

Frequency
868/ MHz
Function
TRANSCEIV.
Datarate
200 kbps
Encryption
N Y/N
Supply voltage
2,1-3,6 V
Operat.temp.
-40 +85 °C
Weight
0.9 g
P(out)
12.5 dBm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?