Cart

MRF24WN0MA-I/RM100

MICROCHIP MRF24WN0MA-I/RM100

image shown is a representation only

MICROCHIP

1.00 802.11.B/G/N PCB ANT.
Supplier: Microchip Technology
Matchcode: MRF24WN0MA-I/RM100
Rutronik No.: WLAN1344
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
20.26 $
20.26 $

Prices

1 20.26 $
26 18.91 $

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
SPI
Software
External
Antenna
PCB
Tx/Rx
1x1
Sensitivity
94 -dBm
Transmit power
18 dBm
Supply voltage
3.3 V
Oper.temp.
-40 to +85 °C
Size
17.8x26.7 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85176200000
Country
Taiwan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?