Cart

MRF24WB0MA/RM

MICROCHIP MRF24WB0MA/RM

image shown is a representation only

MICROCHIP

802.11 B PCB ANTENNA SPI
Supplier: Microchip Technology
Matchcode: MRF24WB0MA/RM
Rutronik No.: WLAN1059
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
23.66 $
23.66 $

Prices

1 23.66 $
26 23.01 $

Parameter

WLAN standard
b
Frequency
2.4 GHz
Interface
SPI
Software
External
Antenna
Yes
Tx/Rx
1x1
Sensitivity
91 -dBm
Transmit power
10 dBm
Supply voltage
2.7 to 3.6 V
Oper.temp.
-40 to +85 °C
Size
21x31 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992.A
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?