Cart

MRF24J40T-I/ML

MICROCHIP MRF24J40T-I/ML

image shown is a representation only

MICROCHIP

ZIGBEE TRANSCEIVER 2,4GHZ/REEL
Supplier: Microchip Technology
Matchcode: MRF24J40T-I/ML
Rutronik No.: ZIGBEE1009
Unit Pack: 1600
MOQ: 1600
package: QFN36
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.02 $
4,832.00 $

Parameter

Frequency
2400 MHz
Supply voltage
2,4 - 3,6 V
Operat.Temp.
-40 - +85 °C
Package
QFN36
Height
0.9 mm
Automotive
NO
Width
6 mm
Packaging
REEL
Length
6 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423290000
Country
Taiwan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?