Cart

MRF24J40MET-I/RM

MICROCHIP MRF24J40MET-I/RM

image shown is a representation only

MICROCHIP

ZIGBEE 2.4GHZ MODULE UFL
Supplier: Microchip Technology
Matchcode: MRF24J40MET-I/RM
Rutronik No.: ZIGBEE1119
Unit Pack: 350
MOQ: 350
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
12.99 $
4,546.50 $

Parameter

Frequency
2400 MHz
Data rate
250 kbps
Supply voltage
2,7 - 3,6 V
Operat.Temp.
-40 - +85 °C
Packaging
REEL
Standard
802.15.4
Automotive
NO
Width
22.9 mm
Leadfree Defin.
RoHS-conform
Software
MIWI/ZIGBE Y/N
Length
33.0 mm
Customs Tariff No.
85423290000
Country
Taiwan
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?