Cart

MRF24J40MA-I/RM

MICROCHIP MRF24J40MA-I/RM

image shown is a representation only

MICROCHIP

ZIGBEE 2.4GHZ MODULE PCB ANT.
Supplier: Microchip Technology
Matchcode: MRF24J40MA-I/RM
Rutronik No.: ZIGBEE1014
Unit Pack: 1
MOQ: 1
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
9.05 $
9.05 $

Prices

1 9.05 $
10 8.27 $

Parameter

Frequency
2400 MHz
Data rate
250 kbps
Supply voltage
2,4 - 3,6 V
Operat.Temp.
-40 - +85 °C
Packaging
TUBE
Weight
4 g
Automotive
NO
Width
17.8 mm
Leadfree Defin.
RoHS-conform
Length
27.9 mm
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?